
MPXV1D0630L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0630L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D0630L6R8CT-ND - Cut Tape (CT) 399-MPXV1D0630L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0630L6R8 |
Description | FIXED IND 6.8UH 5.2A 50.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.2 A 50.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0630L6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥170.00000 | ¥170 |
| 10 | ¥139.60000 | ¥1,396 |
| 25 | ¥129.16000 | ¥3,229 |
| 50 | ¥121.78000 | ¥6,089 |
| 100 | ¥114.83000 | ¥11,483 |
| 250 | ¥106.23200 | ¥26,558 |
| 500 | ¥100.16400 | ¥50,082 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥86.66133 | ¥129,992 |
| 3,000 | ¥80.18500 | ¥240,555 |
| 4,500 | ¥76.60889 | ¥344,740 |
| 7,500 | ¥75.61440 | ¥567,108 |
| Unit Price without JCT: | ¥170.00000 |
|---|---|
| Unit Price with JCT: | ¥187.00000 |

