
MMK5474K100J04L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5474K100J04L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5474K100J04L4BULK |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5474K100J04L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥150.00000 | ¥150 |
| 10 | ¥95.40000 | ¥954 |
| 50 | ¥73.78000 | ¥3,689 |
| 100 | ¥67.12000 | ¥6,712 |
| 500 | ¥55.86200 | ¥27,931 |
| 1,000 | ¥52.38000 | ¥52,380 |
| Unit Price without JCT: | ¥150.00000 |
|---|---|
| Unit Price with JCT: | ¥165.00000 |

