Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B507K050AA | |
|---|---|
DigiKey Part Number | M551B507K050AA-ND |
Manufacturer | |
Manufacturer Product Number | M551B507K050AA |
Description | CAP TANT POLY 500UF 50V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 500 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V M55 Module 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B507K050AA Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 1.906" L x 1.110" W (48.40mm x 28.20mm) |
Capacitance 500 µF | Height - Seated (Max) 0.445" (11.30mm) |
Tolerance ±10% | Lead Spacing 0.453" (11.50mm) |
Voltage - Rated 50 V | Manufacturer Size Code B |
Type Hermetically Sealed | Features General Purpose |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B507K050AG | KEMET | 0 | M551B507K050AG-ND | ¥44,273.00000 | Parametric Equivalent |
| M551B507K050AH | KEMET | 0 | M551B507K050AH-ND | ¥44,273.00000 | Parametric Equivalent |
| M551B507K050AS | KEMET | 0 | M551B507K050AS-ND | ¥44,273.00000 | Parametric Equivalent |
| M551B507K050AT | KEMET | 0 | M551B507K050AT-ND | ¥44,273.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥44,273.00000 | ¥132,819 |
| Unit Price without JCT: | ¥44,273.00000 |
|---|---|
| Unit Price with JCT: | ¥48,700.30000 |


