Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B108K040AG | |
|---|---|
DigiKey Part Number | M551B108K040AG-ND |
Manufacturer | |
Manufacturer Product Number | M551B108K040AG |
Description | CAP TANT POLY 1000UF 40V CHAS MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V M55 Module 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B108K040AG Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 40 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B108K040AA | KEMET | 0 | M551B108K040AA-ND | ¥70,207.37500 | Parametric Equivalent |
| M551B108K040AH | KEMET | 0 | M551B108K040AH-ND | ¥70,207.37500 | Parametric Equivalent |
| M551B108K040AS | KEMET | 0 | M551B108K040AS-ND | ¥70,207.37500 | Parametric Equivalent |
| M551B108K040AT | KEMET | 0 | M551B108K040AT-ND | ¥70,207.37500 | Parametric Equivalent |
| M551B108K060AA | KEMET | 0 | M551B108K060AA-ND | ¥70,207.37500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥70,207.37500 | ¥561,659 |
| Unit Price without JCT: | ¥70,207.37500 |
|---|---|
| Unit Price with JCT: | ¥77,228.11250 |


