
M550B757K075AG | |
---|---|
DigiKey Part Number | M550B757K075AG-ND |
Manufacturer | |
Manufacturer Product Number | M550B757K075AG |
Description | CAP TANT POLY 750UF 75V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 750 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V M55 Module 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B757K075AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 750 µF | |
Tolerance | ±10% | |
Voltage - Rated | 75 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | M55 Module | |
Size / Dimension | 2.051" L x 1.992" W (52.10mm x 50.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | ¥65,269.37500 | ¥522,155 |
Unit Price without JCT: | ¥65,269.37500 |
---|---|
Unit Price with JCT: | ¥71,796.31250 |