Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M550B108M060BH | |
|---|---|
DigiKey Part Number | M550B108M060BH-ND |
Manufacturer | |
Manufacturer Product Number | M550B108M060BH |
Description | CAP TANT POLY 1000UF 60V CHAS MT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V M55 Module 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M550B108M060BH Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 60 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M550B108K060AG | KEMET | 0 | M550B108K060AG-ND | ¥68,195.87500 | Parametric Equivalent |
| M550B108K060AS | KEMET | 0 | M550B108K060AS-ND | ¥68,195.87500 | Parametric Equivalent |
| M550B108K060AT | KEMET | 0 | M550B108K060AT-ND | ¥68,195.87500 | Parametric Equivalent |
| M550B108K060BA | KEMET | 0 | M550B108K060BA-ND | ¥72,883.28571 | Parametric Equivalent |
| M550B108K060BG | KEMET | 0 | M550B108K060BG-ND | ¥72,883.28571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥70,408.50000 | ¥563,268 |
| Unit Price without JCT: | ¥70,408.50000 |
|---|---|
| Unit Price with JCT: | ¥77,449.35000 |


