
M39003/01-6078 | |
---|---|
DigiKey Part Number | 1001-2082-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6078 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.610" L (4.70mm x 15.49mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,944.00000 | ¥1,944 |
10 | ¥1,497.20000 | ¥14,972 |
75 | ¥1,285.05333 | ¥96,379 |
150 | ¥1,235.70000 | ¥185,355 |
525 | ¥1,167.54667 | ¥612,962 |
1,050 | ¥1,138.93524 | ¥1,195,882 |
Unit Price without JCT: | ¥1,944.00000 |
---|---|
Unit Price with JCT: | ¥2,138.40000 |