
LDEIF3220KA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEIF3220KA5N00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDEIF3220KA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIF3220KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.311" W (10.50mm x 7.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |

