1800 pF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEIA1180MA0N00

DigiKey Part Number
399-LDEIA1180MA0N00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEIA1180MA0N00
Description
CAP FILM SMD PEN
Customer Reference
Detailed Description
1800 pF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEIA1180MA0N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Part Status
Obsolete
Height - Seated (Max)
0.043" (1.10mm)
Capacitance
Termination
Solder Pads
Tolerance
±20%
Applications
Automotive
Voltage Rating - AC
120V
Ratings
AEC-Q200
Voltage Rating - DC
250V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.