0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEEC2680JA5N00

DigiKey Part Number
399-LDEEC2680JA5N00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDEEC2680JA5N00
Description
CAP FILM SMD PEN
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEEC2680JA5N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.185" L x 0.130" W (4.70mm x 3.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
63V
Ratings
AEC-Q200
Voltage Rating - DC
100V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.