L0806B330JSWST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2,479
Unit Price: ¥19.00000
Datasheet
0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0806

L0806B330JSWST

DigiKey Part Number
399-17755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0806B330JSWST
Description
FIXED IND 33UH 125MA 3.6 OHM SMD
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 125 mA 3.6Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0806B330JSWST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes