HVZ0E106NF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 16,584
Unit Price: ¥563.00000
Datasheet
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVZ0E106NF

DigiKey Part Number
399-17803-ND
Manufacturer
Manufacturer Product Number
HVZ0E106NF
Description
CAP 10F 30% 2.7V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
HVZ0E106NF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
±30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes