Parametric Equivalent
Parametric Equivalent

F871DB124K330R | |
|---|---|
DigiKey Part Number | 399-F871DB124K330RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871DB124K330R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871DB124K330R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DB124K330L | KEMET | 0 | 399-F871DB124K330LTR-ND | ¥69.63500 | Parametric Equivalent |
| F871DB124K330Z | KEMET | 0 | 399-F871DB124K330Z-ND | ¥65.74394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | ¥71.67888 | ¥33,259 |
| Unit Price without JCT: | ¥71.67888 |
|---|---|
| Unit Price with JCT: | ¥78.84677 |


