F881BB562M300L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥43.45667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥39.75640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥46.39600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥44.51099
Datasheet
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BB562M300L

DigiKey Part Number
399-F881BB562M300LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F881BB562M300L
Description
CAP FILM POLYPROP RAD Y2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F881BB562M300L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BB562M300AKEMET0399-F881BB562M300A-ND¥43.45667Parametric Equivalent
F881BB562M300CKEMET0399-F881BB562M300C-ND¥39.75640Parametric Equivalent
F881BB562M300RKEMET0399-F881BB562M300RTB-ND¥46.39600Parametric Equivalent
F881BB562M300ZKEMET0399-F881BB562M300Z-ND¥44.51099Parametric Equivalent
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
750¥47.11067¥35,333
Manufacturers Standard Package
Unit Price without JCT:¥47.11067
Unit Price with JCT:¥51.82174