F873DY184M760Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥219.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥226.02353
Datasheet
0.18 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F873DY184M760Z

DigiKey Part Number
399-F873DY184M760Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F873DY184M760Z
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F873DY184M760Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
760V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.610" W (26.00mm x 15.50mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
252¥217.48016¥54,805
Manufacturers Standard Package
Unit Price without JCT:¥217.48016
Unit Price with JCT:¥239.22818