F872BY104K480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥134.04500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥129.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥136.53529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥131.31961
Datasheet
0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BY104K480L

DigiKey Part Number
399-F872BY104K480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872BY104K480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BY104K480L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BY104K480AKEMET0399-F872BY104K480A-ND¥134.04500Parametric Equivalent
F872BY104K480CKEMET0399-F872BY104K480C-ND¥129.48000Parametric Equivalent
F872BY104K480RKEMET0399-F872BY104K480RTB-ND¥136.53529Parametric Equivalent
F872BY104K480ZKEMET0399-F872BY104K480Z-ND¥131.31961Parametric Equivalent
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
250¥140.84400¥35,211
Manufacturers Standard Package
Unit Price without JCT:¥140.84400
Unit Price with JCT:¥154.92840