F872BE253K480Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥55.30300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥54.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥59.35818
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥57.40533
Datasheet
0.025 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BE253K480Z

DigiKey Part Number
399-F872BE253K480Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F872BE253K480Z
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.025 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BE253K480Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.217" W (18.00mm x 5.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
1,020¥55.36275¥56,470
Manufacturers Standard Package
Unit Price without JCT:¥55.36275
Unit Price with JCT:¥60.89903