Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BC223M480L | |
|---|---|
DigiKey Part Number | 399-F872BC223M480LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F872BC223M480L |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BC223M480L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BC223M480A | KEMET | 0 | 399-F872BC223M480A-ND | ¥48.03280 | Parametric Equivalent |
| F872BC223M480C | KEMET | 262 | 399-F872BC223M480C-ND | ¥140.00000 | Parametric Equivalent |
| F872BC223M480R | KEMET | 0 | 399-F872BC223M480RTB-ND | ¥51.40500 | Parametric Equivalent |
| F872BC223M480Z | KEMET | 0 | 399-F872BC223M480Z-ND | ¥49.25198 | Parametric Equivalent |
| F339X132248MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132248MF02W0-ND | ¥59.03364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥52.35667 | ¥31,414 |
| Unit Price without JCT: | ¥52.35667 |
|---|---|
| Unit Price with JCT: | ¥57.59234 |




