F872BB392K480L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥43.85867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.12400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥46.11300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥44.28490
Datasheet
3900 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F872BB392K480L

DigiKey Part Number
399-F872BB392K480LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F872BB392K480L
Description
CAP FILM POLYPROP RAD X1
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F872BB392K480L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
480V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F872BB392K480AKEMET0399-F872BB392K480A-ND¥43.85867Parametric Equivalent
F872BB392K480CKEMET0399-F872BB392K480C-ND¥40.12400Parametric Equivalent
F872BB392K480RKEMET0399-F872BB392K480RTB-ND¥46.11300Parametric Equivalent
F872BB392K480ZKEMET0399-F872BB392K480Z-ND¥44.28490Parametric Equivalent
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
750¥47.58267¥35,687
Manufacturers Standard Package
Unit Price without JCT:¥47.58267
Unit Price with JCT:¥52.34094