
F872AP103M480C | |
|---|---|
DigiKey Part Number | 399-F872AP103M480C-ND |
Manufacturer | |
Manufacturer Product Number | F872AP103M480C |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872AP103M480C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥90.40000 | ¥904 |
| 50 | ¥69.70000 | ¥3,485 |
| 100 | ¥63.32000 | ¥6,332 |
| 500 | ¥52.54400 | ¥26,272 |
| 1,000 | ¥49.21800 | ¥49,218 |
| 3,000 | ¥45.10733 | ¥135,322 |
| 5,000 | ¥43.58680 | ¥217,934 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |

