
F871RO565K330Z | |
|---|---|
DigiKey Part Number | 399-F871RO565K330Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871RO565K330Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871RO565K330Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.945" W (41.00mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | ¥1,156.03297 | ¥105,199 |
| Unit Price without JCT: | ¥1,156.03297 |
|---|---|
| Unit Price with JCT: | ¥1,271.63627 |

