Parametric Equivalent
Parametric Equivalent

F871DO394K330Z | |
|---|---|
DigiKey Part Number | 399-F871DO394K330Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871DO394K330Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871DO394K330Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DO394K330L | KEMET | 0 | 399-F871DO394K330LTR-ND | ¥119.05000 | Parametric Equivalent |
| F871DO394K330R | KEMET | 0 | 399-F871DO394K330RTB-ND | ¥115.30426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | ¥111.83838 | ¥44,288 |
| Unit Price without JCT: | ¥111.83838 |
|---|---|
| Unit Price with JCT: | ¥123.02222 |


