Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BZ254M330Z | |
|---|---|
DigiKey Part Number | 399-F871BZ254M330Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F871BZ254M330Z |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.25 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871BZ254M330Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.472" W (18.00mm x 12.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 459 | ¥114.29847 | ¥52,463 |
| Unit Price without JCT: | ¥114.29847 |
|---|---|
| Unit Price with JCT: | ¥125.72832 |


