Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BB273J330A | |
|---|---|
DigiKey Part Number | 399-F871BB273J330A-ND |
Manufacturer | |
Manufacturer Product Number | F871BB273J330A |
Description | .027UF 330V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BB273J330C | KEMET | 0 | 399-F871BB273J330C-ND | ¥38.97040 | Parametric Equivalent |
| F871BB273J330L | KEMET | 0 | 399-F871BB273J330LTR-ND | ¥46.42533 | Parametric Equivalent |
| F871BB273J330R | KEMET | 0 | 399-F871BB273J330RTB-ND | ¥45.03100 | Parametric Equivalent |
| F871BB273J330Z | KEMET | 0 | 399-F871BB273J330Z-ND | ¥43.17293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥42.80133 | ¥64,202 |
| Unit Price without JCT: | ¥42.80133 |
|---|---|
| Unit Price with JCT: | ¥47.08146 |

