F871BB183J330L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥42.09600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥38.25800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥44.28200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥42.41460
Datasheet
Image for F871BB183J330L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F871BB183J330L

DigiKey Part Number
399-F871BB183J330LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F871BB183J330L
Description
.018UF 330V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 330V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
750¥45.68933¥34,267
Manufacturers Standard Package
Unit Price without JCT:¥45.68933
Unit Price with JCT:¥50.25826