
F861DU225K310R | |
|---|---|
DigiKey Part Number | 399-F861DU225K310RCT-ND - Cut Tape (CT) 399-F861DU225K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DU225K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥457.00000 | ¥457 |
| 10 | ¥314.90000 | ¥3,149 |
| 50 | ¥258.76000 | ¥12,938 |
| 100 | ¥241.38000 | ¥24,138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥227.08500 | ¥45,417 |
| 400 | ¥215.31750 | ¥86,127 |
| 600 | ¥209.42167 | ¥125,653 |
| 1,000 | ¥202.88900 | ¥202,889 |
| 1,400 | ¥199.06929 | ¥278,697 |
| 2,000 | ¥195.39600 | ¥390,792 |
| Unit Price without JCT: | ¥457.00000 |
|---|---|
| Unit Price with JCT: | ¥502.70000 |

