Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BT394K310L | |
|---|---|
DigiKey Part Number | 399-F861BT394K310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861BT394K310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BT394K310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT394K310A | KEMET | 0 | 399-F861BT394K310A-ND | ¥73.16857 | Parametric Equivalent |
| F861BT394K310C | KEMET | 0 | 399-F861BT394K310C-ND | ¥68.30200 | Parametric Equivalent |
| F861BT394K310R | KEMET | 0 | 399-F861BT394K310RTB-ND | ¥77.72683 | Parametric Equivalent |
| F861BT394K310Z | KEMET | 0 | 399-F861BT394K310Z-ND | ¥74.09857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | ¥76.43704 | ¥41,276 |
| Unit Price without JCT: | ¥76.43704 |
|---|---|
| Unit Price with JCT: | ¥84.08074 |





