F861BC154M310L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥43.36640
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥41.89900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥46.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥44.51449
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥129.86364
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥121.58800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥75.17200
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥75.17200
Datasheet
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BC154M310L

DigiKey Part Number
399-F861BC154M310LTR-ND - Tape & Reel (TR)
399-F861BC154M310LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F861BC154M310L
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BC154M310L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥86.10000¥861
50¥66.20000¥3,310
100¥60.08000¥6,008
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥48.83667¥29,302
1,200¥45.79917¥54,959
1,800¥44.27944¥79,703
3,000¥42.59433¥127,783
4,200¥41.60976¥174,761
6,000¥40.66250¥243,975
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000