Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BC124M310A | |
|---|---|
DigiKey Part Number | 399-F861BC124M310A-ND |
Manufacturer | |
Manufacturer Product Number | F861BC124M310A |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BC124M310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥41.40160 | ¥51,752 |
| Unit Price without JCT: | ¥41.40160 |
|---|---|
| Unit Price with JCT: | ¥45.54176 |





