Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BB123K310Z | |
|---|---|
DigiKey Part Number | 399-F861BB123K310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BB123K310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BB123K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BB123K310A | KEMET | 0 | 399-F861BB123K310A-ND | ¥45.28867 | Parametric Equivalent |
| F861BB123K310C | KEMET | 0 | 399-F861BB123K310C-ND | ¥41.47080 | Parametric Equivalent |
| F861BB123K310L | KEMET | 0 | 399-F861BB123K310LTR-ND | ¥49.04933 | Parametric Equivalent |
| F861BB123K310R | KEMET | 0 | 399-F861BB123K310RTB-ND | ¥47.55200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,411 | ¥45.66974 | ¥64,440 |
| Unit Price without JCT: | ¥45.66974 |
|---|---|
| Unit Price with JCT: | ¥50.23671 |




