0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3220DQM1M

DigiKey Part Number
399-R46KN3220DQM1MCT-ND - Cut Tape (CT)
399-R46KN3220DQM1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3220DQM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3220DQM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥171.00000¥171
10¥109.10000¥1,091
50¥84.96000¥4,248
100¥77.51000¥7,751
Tape & Box (TB)
QuantityUnit PriceExt Price
464¥65.41164¥30,351
928¥61.44289¥57,019
1,392¥59.45546¥82,762
2,320¥57.25172¥132,824
3,248¥55.96429¥181,772
4,640¥54.72586¥253,928
Manufacturers Standard Package
Unit Price without JCT:¥171.00000
Unit Price with JCT:¥188.10000