Parametric Equivalent
Parametric Equivalent

F462DY394J1L2Z | |
|---|---|
DigiKey Part Number | 399-F462DY394J1L2Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462DY394J1L2Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.610" W (26.00mm x 15.50mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DY394J1L2L | KEMET | 0 | 399-F462DY394J1L2LTR-ND | ¥442.63333 | Parametric Equivalent |
| F462DY394J1L2R | KEMET | 0 | 399-F462DY394J1L2RTB-ND | ¥431.94706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | ¥414.04762 | ¥104,340 |
| Unit Price without JCT: | ¥414.04762 |
|---|---|
| Unit Price with JCT: | ¥455.45238 |


