Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BY563K1K6Z | |
|---|---|
DigiKey Part Number | 399-F462BY563K1K6Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462BY563K1K6Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BY563K1K6A | KEMET | 0 | 399-F462BY563K1K6A-ND | ¥126.48000 | Parametric Equivalent |
| F462BY563K1K6C | KEMET | 0 | 399-F462BY563K1K6C-ND | ¥121.42667 | Parametric Equivalent |
| F462BY563K1K6L | KEMET | 0 | 399-F462BY563K1K6LTR-ND | ¥133.01600 | Parametric Equivalent |
| F462BY563K1K6R | KEMET | 0 | 399-F462BY563K1K6RTB-ND | ¥128.84706 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | ¥123.85686 | ¥63,167 |
| Unit Price without JCT: | ¥123.85686 |
|---|---|
| Unit Price with JCT: | ¥136.24255 |


