Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BS683J1L2A | |
|---|---|
DigiKey Part Number | 399-F462BS683J1L2A-ND |
Manufacturer | |
Manufacturer Product Number | F462BS683J1L2A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ¥131.83636 | ¥72,510 |
| Unit Price without JCT: | ¥131.83636 |
|---|---|
| Unit Price with JCT: | ¥145.02000 |


