F462BK223K1K6C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥67.76875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥69.84286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥71.52200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥68.38503
Datasheet
0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BK223K1K6C

DigiKey Part Number
399-F462BK223K1K6C-ND
Manufacturer
Manufacturer Product Number
F462BK223K1K6C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BK223K1K6AKEMET0399-F462BK223K1K6A-ND¥67.76875Parametric Equivalent
F462BK223K1K6LKEMET0399-F462BK223K1K6LTR-ND¥69.84286Parametric Equivalent
F462BK223K1K6RKEMET0399-F462BK223K1K6RTB-ND¥71.52200Parametric Equivalent
F462BK223K1K6ZKEMET0399-F462BK223K1K6Z-ND¥68.38503Parametric Equivalent
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
1,000¥63.66100¥63,661
Manufacturers Standard Package
Unit Price without JCT:¥63.66100
Unit Price with JCT:¥70.02710