Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BE273K1K0R | |
|---|---|
DigiKey Part Number | 399-F462BE273K1K0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462BE273K1K0R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BE273K1K0A | KEMET | 0 | 399-F462BE273K1K0A-ND | ¥48.91200 | Parametric Equivalent |
| F462BE273K1K0C | KEMET | 0 | 399-F462BE273K1K0C-ND | ¥47.58250 | Parametric Equivalent |
| F462BE273K1K0L | KEMET | 0 | 399-F462BE273K1K0LTR-ND | ¥49.47455 | Parametric Equivalent |
| F462BE273K1K0Z | KEMET | 0 | 399-F462BE273K1K0Z-ND | ¥48.95490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥50.92800 | ¥38,196 |
| Unit Price without JCT: | ¥50.92800 |
|---|---|
| Unit Price with JCT: | ¥56.02080 |


