
F462AP562J1K6A | |
---|---|
DigiKey Part Number | 399-F462AP562J1K6A-ND |
Manufacturer | |
Manufacturer Product Number | F462AP562J1K6A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
7,200 | ¥45.94028 | ¥330,770 |
Unit Price without JCT: | ¥45.94028 |
---|---|
Unit Price with JCT: | ¥50.53431 |