Image for F461KM393R630L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KM393R630L

DigiKey Part Number
399-F461KM393R630LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F461KM393R630L
Description
.039UF 630V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥50.85400¥50,854
Manufacturers Standard Package
Unit Price without JCT:¥50.85400
Unit Price with JCT:¥55.93940