Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461DO225M250R | |
|---|---|
DigiKey Part Number | 399-F461DO225M250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DO225M250R |
Description | 2.20UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | ¥153.66809 | ¥72,224 |
| Unit Price without JCT: | ¥153.66809 |
|---|---|
| Unit Price with JCT: | ¥169.03490 |


