Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BB184M160L | |
|---|---|
DigiKey Part Number | 399-F461BB184M160LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BB184M160L |
Description | .180UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.157" W (18.00mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥49.67600 | ¥37,257 |
| Unit Price without JCT: | ¥49.67600 |
|---|---|
| Unit Price with JCT: | ¥54.64360 |



