Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BB154J250A | |
|---|---|
DigiKey Part Number | 399-F461BB154J250A-ND |
Manufacturer | |
Manufacturer Product Number | F461BB154J250A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BB154J250C | KEMET | 0 | 399-F461BB154J250C-ND | ¥38.97040 | Parametric Equivalent |
| F461BB154J250L | KEMET | 0 | 399-F461BB154J250LTR-ND | ¥46.26800 | Parametric Equivalent |
| F461BB154J250R | KEMET | 0 | 399-F461BB154J250RTB-ND | ¥44.87700 | Parametric Equivalent |
| F461BB154J250Z | KEMET | 0 | 399-F461BB154J250Z-ND | ¥43.02197 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥42.65000 | ¥63,975 |
| Unit Price without JCT: | ¥42.65000 |
|---|---|
| Unit Price with JCT: | ¥46.91500 |


