F461AG154J160C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥40.12409
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥45.18933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥43.66200
Datasheet
0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AG154J160C

DigiKey Part Number
399-F461AG154J160C-ND
Manufacturer
Manufacturer Product Number
F461AG154J160C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
160V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461AG154J160AKEMET0399-F461AG154J160A-ND¥40.12409Parametric Equivalent
F461AG154J160LKEMET0399-F461AG154J160LTR-ND¥45.18933Parametric Equivalent
F461AG154J160RKEMET0399-F461AG154J160RTB-ND¥43.66200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥39.20800¥78,416
Manufacturers Standard Package
Unit Price without JCT:¥39.20800
Unit Price with JCT:¥43.12880