F461AG103J630R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥26.98182
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,727
Unit Price: ¥91.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥29.13467
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,296
Unit Price: ¥133.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥30.94815
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,177
Unit Price: ¥150.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,852
Unit Price: ¥146.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,800
Unit Price: ¥58.76556
Datasheet

Parametric Equivalent


TDK
In Stock: 27,904
Unit Price: ¥105.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 12,095
Unit Price: ¥140.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 22,956
Unit Price: ¥140.00000
Datasheet
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461AG103J630R

DigiKey Part Number
399-F461AG103J630RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F461AG103J630R
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461AG103J630AKEMET0399-F461AG103J630A-ND¥26.98182Parametric Equivalent
F461AG103J630CKEMET1,727399-F461AG103J630C-ND¥91.00000Parametric Equivalent
F461AG103J630LKEMET0399-F461AG103J630LTR-ND¥29.13467Parametric Equivalent
PHE426MA5100JR05KEMET1,296399-19857-ND¥133.00000Parametric Equivalent
PHE426MA5100JR17T0KEMET0399-PHE426MA5100JR17T0TR-ND¥30.94815Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥28.02950¥56,059
Unit Price without JCT:¥28.02950
Unit Price with JCT:¥30.83245