
F161ST684J050V | |
---|---|
DigiKey Part Number | 399-F161ST684J050VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F161ST684J050V |
Description | CAP FILM SMD PET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2924 (7360 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F161ST684J050V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,700 | ¥144.19824 | ¥245,137 |
Unit Price without JCT: | ¥144.19824 |
---|---|
Unit Price with JCT: | ¥158.61806 |