
ESW108M050AM7AA | |
|---|---|
DigiKey Part Number | 399-6623-ND |
Manufacturer | |
Manufacturer Product Number | ESW108M050AM7AA |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW108M050AM7AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.533 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.555 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥448.00000 | ¥448 |
| 10 | ¥297.90000 | ¥2,979 |
| 50 | ¥235.20000 | ¥11,760 |
| 200 | ¥198.97000 | ¥39,794 |
| 600 | ¥178.39167 | ¥107,035 |
| 1,000 | ¥170.70200 | ¥170,702 |
| 2,600 | ¥158.85731 | ¥413,029 |
| 5,000 | ¥152.33560 | ¥761,678 |
| Unit Price without JCT: | ¥448.00000 |
|---|---|
| Unit Price with JCT: | ¥492.80000 |

