
ESW107M016AE3EA | |
|---|---|
DigiKey Part Number | 399-6660-1-ND - Cut Tape (CT) 399-6660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESW107M016AE3EA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 230mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW107M016AE3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥29.70000 | ¥297 |
| 50 | ¥21.64000 | ¥1,082 |
| 100 | ¥19.04000 | ¥1,904 |
| 500 | ¥14.55800 | ¥7,279 |
| 1,000 | ¥13.13500 | ¥13,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.95100 | ¥23,902 |
| 4,000 | ¥10.96625 | ¥43,865 |
| 6,000 | ¥10.46867 | ¥62,812 |
| 10,000 | ¥9.91380 | ¥99,138 |
| 14,000 | ¥9.58750 | ¥134,225 |
| 20,000 | ¥9.27235 | ¥185,447 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

