
EST108M025AL3EA | |
|---|---|
DigiKey Part Number | 399-6659-1-ND - Cut Tape (CT) 399-6659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EST108M025AL3EA |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 46mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST108M025AL3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 46mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥137.80000 | ¥1,378 |
| 50 | ¥105.50000 | ¥5,275 |
| 100 | ¥95.27000 | ¥9,527 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥77.68200 | ¥38,841 |
| 1,000 | ¥72.14000 | ¥72,140 |
| 1,500 | ¥69.34267 | ¥104,014 |
| 2,500 | ¥66.22480 | ¥165,562 |
| 3,500 | ¥64.39200 | ¥225,372 |
| 5,000 | ¥62.62140 | ¥313,107 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

