ESE476M025AC3FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.20280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.99425
Datasheet
ESE106M063AC3DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE476M025AC3FA

DigiKey Part Number
399-ESE476M025AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE476M025AC3FA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE476M025AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
130.5 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
8,000¥4.99425¥39,954
Unit Price without JCT:¥4.99425
Unit Price with JCT:¥5.49368