
ESE105M100AC3EA | |
|---|---|
DigiKey Part Number | 399-ESE105M100AC3EACT-ND - Cut Tape (CT) 399-ESE105M100AC3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE105M100AC3EA |
Description | CAP ALUM 1UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE105M100AC3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15 mA @ 120 Hz | |
Ripple Current @ High Frequency | 21.75 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥17.30000 | ¥173 |
| 50 | ¥12.40000 | ¥620 |
| 100 | ¥10.82000 | ¥1,082 |
| 500 | ¥8.10000 | ¥4,050 |
| 1,000 | ¥7.23700 | ¥7,237 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥6.51600 | ¥13,032 |
| 4,000 | ¥5.91625 | ¥23,665 |
| 6,000 | ¥5.61317 | ¥33,679 |
| 10,000 | ¥5.27490 | ¥52,749 |
| 14,000 | ¥5.07600 | ¥71,064 |
| 20,000 | ¥4.88370 | ¥97,674 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

