
ELH688M035AR2AA | |
|---|---|
DigiKey Part Number | 399-ELH688M035AR2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH688M035AR2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH688M035AR2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.306 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥701.00000 | ¥701 |
| 10 | ¥476.60000 | ¥4,766 |
| 50 | ¥383.56000 | ¥19,178 |
| 200 | ¥329.85500 | ¥65,971 |
| 600 | ¥299.38833 | ¥179,633 |
| 1,000 | ¥288.00500 | ¥288,005 |
| 2,600 | ¥270.47731 | ¥703,241 |
| 5,000 | ¥260.83120 | ¥1,304,156 |
| Unit Price without JCT: | ¥701.00000 |
|---|---|
| Unit Price with JCT: | ¥771.10000 |

